JANTX1N4107-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.5.30246
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.13.24420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.13.37620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.16.57930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.16.71130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 165
Unit Price: Fr.6.16000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.6.89807
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.17.34710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.17.46700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.21.68990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.21.80980
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,767
Unit Price: Fr.0.38000
Datasheet
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4107-1

DigiKey Part Number
1086-1002-ND
Manufacturer
Manufacturer Product Number
JANTX1N4107-1
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N4107-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
200 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 9.87 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N4107-1/TRMicrochip Technology0150-JANTX1N4107-1/TR-NDFr.5.30246Parametric Equivalent
JANTX1N4107C-1Microchip Technology01086-17072-NDFr.13.24420Parametric Equivalent
JANTX1N4107C-1/TRMicrochip Technology0150-JANTX1N4107C-1/TR-NDFr.13.37620Parametric Equivalent
JANTX1N4107D-1Microchip Technology01086-17078-NDFr.16.57930Parametric Equivalent
JANTX1N4107D-1/TRMicrochip Technology0150-JANTX1N4107D-1/TR-NDFr.16.71130Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
121Fr.5.23050Fr.632.89
Unit Price without VAT:Fr.5.23050
Unit Price with VAT:Fr.5.65417