KSZ8721SL-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2,740
Unit Price: Fr.1.02000
Datasheet

Similar


Microchip Technology
In Stock: 4,255
Unit Price: Fr.1.22000
Datasheet
1/1 Transceiver Full IEEE 802.3 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8721SL-TR

DigiKey Part Number
576-1031-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSZ8721SL-TR
Description
IC TRANSCEIVER FULL 1/1 48SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full IEEE 802.3 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
KSZ8721SL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
IEEE 802.3
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.3.21278Fr.3,212.78
Manufacturers Standard Package
Unit Price without VAT:Fr.3.21278
Unit Price with VAT:Fr.3.47302