MCP4162-104E/MF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: Fr.0.83976
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 257 Taps SPI Interface 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4162-104E/MF

DigiKey Part Number
MCP4162-104E/MF-ND
Manufacturer
Manufacturer Product Number
MCP4162-104E/MF
Description
IC DIG POT 100K 8-DFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 257 Taps SPI Interface 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4162-104E/MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Microchip Technology
Memory Type
Non-Volatile
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tube
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-DFN (3x3)
Configuration
Rheostat
Package / Case
8-VDFN Exposed Pad
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
257
Resistance - Wiper (Ohms) (Typ)
75
Resistance (Ohms)
100k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP4162T-104E/MFMicrochip Technology0MCP4162T-104E/MF-NDFr.0.83976Direct
Available To Order
Check Lead Time
All prices are in CHF
Tube
QuantityUnit PriceExt Price
360Fr.0.83975Fr.302.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.83975
Unit Price with VAT:Fr.0.90777