Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-830-ECE-FAAN-125M000000 | |
|---|---|
DigiKey Part Number | 150-VC-830-ECE-FAAN-125M000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-830-ECE-FAAN-125M000000 |
Description | VC-830-ECE-FAAN-125M000000 |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 66mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1B1-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-1B1-33E125.000000-ND | Fr.10.47000 | Parametric Equivalent |
| SIT9120AI-1B2-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-1B2-33E125.000000-ND | Fr.9.96000 | Parametric Equivalent |
| SIT9121AI-1B2-33E125.000000 | SiTime | 0 | 1473-SIT9121AI-1B2-33E125.000000-ND | Fr.9.96000 | Parametric Equivalent |
| SIT9375AE-01B1-3310-125.000000E | SiTime | 0 | 1473-SIT9375AE-01B1-3310-125.000000ETR-ND | Fr.6.05238 | Parametric Equivalent |
| SIT9375AI-01B1-3310-125.000000E | SiTime | 0 | 1473-SIT9375AI-01B1-3310-125.000000ETR-ND | Fr.4.65573 | Parametric Equivalent |




