

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.87000 | Fr.1.87 |
10 | Fr.1.59100 | Fr.15.91 |
25 | Fr.1.49160 | Fr.37.29 |
50 | Fr.1.42040 | Fr.71.02 |
100 | Fr.1.35240 | Fr.135.24 |
250 | Fr.1.26768 | Fr.316.92 |
500 | Fr.1.20716 | Fr.603.58 |
1,000 | Fr.1.14955 | Fr.1,149.55 |
3,000 | Fr.1.06386 | Fr.3,191.58 |
Unit Price without VAT: | Fr.1.87000 |
---|---|
Unit Price with VAT: | Fr.2.02147 |