0982670289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.1.87000
Datasheet

Similar


GCT
In Stock: 430
Unit Price: Fr.0.58000
Datasheet
0982670xxx_14Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0982670xxx_14Pos
98267, Series 14

0982670289

DigiKey Part Number
0982670289-ND
Manufacturer
Manufacturer Product Number
0982670289
Description
CABLE FFC/FPC 14POS 1MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.039" (1.00mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.1.14978Fr.1,149.78
Manufacturers Standard Package
Unit Price without VAT:Fr.1.14978
Unit Price with VAT:Fr.1.24291