0153660091 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 413
Unit Price: Fr.2.97000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,970
Unit Price: Fr.4.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 656
Unit Price: Fr.2.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 313
Unit Price: Fr.2.83000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.4.65578
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.2.45618
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: Fr.2.53982
Datasheet

Parametric Equivalent


GCT
In Stock: 241
Unit Price: Fr.0.91000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: Fr.0.56538
Datasheet

Parametric Equivalent


GCT
In Stock: 286
Unit Price: Fr.0.94000
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660091

DigiKey Part Number
900-0153660091-ND
Manufacturer
Manufacturer Product Number
0153660091
Description
CABLE FFC/FPC 8POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1,000Fr.4.60609Fr.4,606.09
Unit Price without VAT:Fr.4.60609
Unit Price with VAT:Fr.4.97918