Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Cable Type  | FFC, FPC  | |
Number of Conductors  | 8  | |
Pitch  | 0.020" (0.50mm)  | |
Length  | 10.0" (254.0mm)  | |
Length - Exposed Ends  | 0.157" (4.00mm)  | |
Termination Style  | Top on Both Sides, Backers on Both Sides  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.2.45618 | Fr.2,456.18 | 
| Unit Price without VAT: | Fr.2.45618 | 
|---|---|
| Unit Price with VAT: | Fr.2.65513 | 











