0348406430 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 50
Unit Price: Fr.4.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 161
Unit Price: Fr.4.24000
Datasheet

Parametric Equivalent


Molex
In Stock: 192
Unit Price: Fr.2.16000
Datasheet
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348406430

DigiKey Part Number
0348406430-ND
Manufacturer
Manufacturer Product Number
0348406430
Description
CONN PLUG HSG 12POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0348406430 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Panel Mount, Bulkhead
Contact Termination
Crimp
Fastening Type
Twist Latch
Color
Gray
Features
IP67K
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
594Fr.3.27675Fr.1,946.39
Unit Price without VAT:Fr.3.27675
Unit Price with VAT:Fr.3.54217