



0430310003-02-Y0-D | |
|---|---|
DigiKey Part Number | 0430310003-02-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-02-Y0-D |
Description | 2" PRE-CRIMP A2040Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.1.28400 | Fr.12.84 |
| 30 | Fr.1.18800 | Fr.35.64 |
| 50 | Fr.1.14600 | Fr.57.30 |
| 100 | Fr.1.09120 | Fr.109.12 |
| 250 | Fr.1.02280 | Fr.255.70 |
| 500 | Fr.0.97396 | Fr.486.98 |
| 1,000 | Fr.0.92748 | Fr.927.48 |
| 2,500 | Fr.0.86944 | Fr.2,173.60 |
| 5,000 | Fr.0.82798 | Fr.4,139.90 |
| Unit Price without VAT: | Fr.1.28400 |
|---|---|
| Unit Price with VAT: | Fr.1.38800 |











