



0430310003-08-Y0-D | |
|---|---|
DigiKey Part Number | 0430310003-08-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-08-Y0-D |
Description | 8" PRE-CRIMP A2040Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.1.39200 | Fr.13.92 |
| 30 | Fr.1.28833 | Fr.38.65 |
| 50 | Fr.1.24260 | Fr.62.13 |
| 100 | Fr.1.18310 | Fr.118.31 |
| 250 | Fr.1.10900 | Fr.277.25 |
| 500 | Fr.1.05604 | Fr.528.02 |
| 1,000 | Fr.1.00566 | Fr.1,005.66 |
| 2,500 | Fr.0.94273 | Fr.2,356.82 |
| 5,000 | Fr.0.89777 | Fr.4,488.85 |
| Unit Price without VAT: | Fr.1.39200 |
|---|---|
| Unit Price with VAT: | Fr.1.50475 |











