MNS2-9-W2-MA-020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNS2-9-W2-MA-020

DigiKey Part Number
1859-1057-ND
Manufacturer
Manufacturer Product Number
MNS2-9-W2-MA-020
Description
ALTA WIRELESS 0-20 MA CURRENT ME
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 20mA Channel Current Sensor IoT Finished Device
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Output
-
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
-
Voltage - Supply
2V ~ 3.8V
Response Time
-
Current - Supply (Max)
22.6mA
Operating Temperature
-18°C ~ 55°C
Polarization
-
Mounting Type
Package / Case
IoT Finished Device
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.96.97000Fr.96.97
5Fr.90.24600Fr.451.23
10Fr.87.73800Fr.877.38
25Fr.84.73760Fr.2,118.44
50Fr.82.68360Fr.4,134.18
Manufacturers Standard Package
Unit Price without VAT:Fr.96.97000
Unit Price with VAT:Fr.104.82457