
MNS2-9-W2-VM-005 | |
|---|---|
DigiKey Part Number | 1859-1039-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-VM-005 |
Description | SENSOR - VOLTAGE VOLTAGE 900MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Voltage, 900MHz Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Voltage, 900MHz | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.79.45000 | Fr.79.45 |
| 5 | Fr.73.78200 | Fr.368.91 |
| 10 | Fr.71.67400 | Fr.716.74 |
| 25 | Fr.69.14880 | Fr.1,728.72 |
| 50 | Fr.67.42020 | Fr.3,371.01 |
| 100 | Fr.65.83300 | Fr.6,583.30 |
| Unit Price without VAT: | Fr.79.45000 |
|---|---|
| Unit Price with VAT: | Fr.85.88545 |



