MP18021HQ-A-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: Fr.0.73111
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18021HQ-A-LF-P

DigiKey Part Number
MP18021HQ-A-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP18021HQ-A-LF-P
Description
IC GATE DRVR HALF-BRIDGE 8QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 2.4V
Manufacturer
Monolithic Power Systems Inc.
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
100 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
12ns, 9ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-VDFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-QFN (3x3)
Voltage - Supply
9V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP18021HQ-A-LF-ZMonolithic Power Systems Inc.0MP18021HQ-A-LF-Z-NDFr.0.73111Direct
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.98372Fr.491.86
Manufacturers Standard Package
Unit Price without VAT:Fr.0.98372
Unit Price with VAT:Fr.1.06340