
MP2152DGQFU-Z | |
|---|---|
DigiKey Part Number | 1589-MP2152DGQFU-ZTR-ND - Tape & Reel (TR) 1589-MP2152DGQFU-ZCT-ND - Cut Tape (CT) 1589-MP2152DGQFU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2152DGQFU-Z |
Description | IC REG BUCK ADJ 2A 6UTQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-UTQFN (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.36000 | Fr.1.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.34312 | Fr.1,715.60 |
| 10,000 | Fr.0.33594 | Fr.3,359.40 |
| 15,000 | Fr.0.33234 | Fr.4,985.10 |
| Unit Price without VAT: | Fr.1.36000 |
|---|---|
| Unit Price with VAT: | Fr.1.47016 |


