Parametric Equivalent

MP2663GC-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2663GC-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2663GC-0000-P |
Description | 5.2V SYSTEM,500MA,I2C-CONTROLLED |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 9-WLCSP (1.55x1.55) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.545V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.55x1.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.84560 | Fr.422.80 |
| 1,000 | Fr.0.81895 | Fr.818.95 |
| 1,500 | Fr.0.80559 | Fr.1,208.38 |
| 2,500 | Fr.0.79079 | Fr.1,976.97 |
| 3,500 | Fr.0.78215 | Fr.2,737.53 |
| 5,000 | Fr.0.77383 | Fr.3,869.15 |
| Unit Price without VAT: | Fr.0.84560 |
|---|---|
| Unit Price with VAT: | Fr.0.91409 |


