Parametric Equivalent

MP2663GC-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2663GC-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2663GC-0000-Z |
Description | 5.2V SYSTEM,500MA,I2C-CONTROLLED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 9-WLCSP (1.55x1.55) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
Manufacturer Monolithic Power Systems Inc. | Charge Current - Max 500mA |
Series | Battery Pack Voltage 4.545V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 5.5V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 9-WFBGA, WLCSP |
Programmable Features Current, Timer, Voltage | Supplier Device Package 9-WLCSP (1.55x1.55) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2663GC-0000-P | Monolithic Power Systems Inc. | 0 | 1589-MP2663GC-0000-PTR-ND | Fr.0.85176 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.67181 | Fr.2,015.43 |
| Unit Price without VAT: | Fr.0.67181 |
|---|---|
| Unit Price with VAT: | Fr.0.72623 |


