Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MP62550DJ-LF-Z | |
|---|---|
| DigiKey Part Number | 1589-1928-2-ND - Tape & Reel (TR) 1589-1928-1-ND - Cut Tape (CT) 1589-1928-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MP62550DJ-LF-Z | 
| Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-6 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Type | ||
| Number of Outputs | 1 | |
| Ratio - Input:Output | 1:1 | |
| Output Configuration | High Side | |
| Output Type | N-Channel | |
| Interface | On/Off | |
| Voltage - Load | 2.5V ~ 5.5V | |
| Voltage - Supply (Vcc/Vdd) | Not Required | |
| Current - Output (Max) | 1.5A | |
| Rds On (Typ) | 100mOhm | |
| Input Type | - | |
| Features | Slew Rate Controlled, Status Flag | |
| Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | TSOT-23-6 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.02000 | Fr.1.02 | 
| 10 | Fr.0.73700 | Fr.7.37 | 
| 25 | Fr.0.66720 | Fr.16.68 | 
| 100 | Fr.0.59060 | Fr.59.06 | 
| 250 | Fr.0.55396 | Fr.138.49 | 
| 500 | Fr.0.53192 | Fr.265.96 | 
| 1,000 | Fr.0.51378 | Fr.513.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.49137 | Fr.1,474.11 | 
| 6,000 | Fr.0.48040 | Fr.2,882.40 | 
| 9,000 | Fr.0.47491 | Fr.4,274.19 | 
| 15,000 | Fr.0.46882 | Fr.7,032.30 | 
| Unit Price without VAT: | Fr.1.02000 | 
|---|---|
| Unit Price with VAT: | Fr.1.10262 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland