Parametric Equivalent

MP6400DJ-01-LF-P | |
|---|---|
DigiKey Part Number | 1589-1214-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6400DJ-01-LF-P |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6400DJ-01-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.64772 | Fr.323.86 |
| 1,000 | Fr.0.62636 | Fr.626.36 |
| 1,500 | Fr.0.61566 | Fr.923.49 |
| 2,500 | Fr.0.60380 | Fr.1,509.50 |
| 3,500 | Fr.0.59687 | Fr.2,089.05 |
| 5,000 | Fr.0.59020 | Fr.2,951.00 |
| 12,500 | Fr.0.57586 | Fr.7,198.25 |
| Unit Price without VAT: | Fr.0.64772 |
|---|---|
| Unit Price with VAT: | Fr.0.70019 |


