Parametric Equivalent



MPQ7228GQJE-0000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ7228GQJE-0000-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ7228GQJE-0000-AEC1-Z |
Description | 16-CHANNEL, CURRENT SINK LED DRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current Analog, PWM Dimming 200mA 32-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ7228GQJE-0000-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.2.07920 | Fr.10,396.00 |
| Unit Price without VAT: | Fr.2.07920 |
|---|---|
| Unit Price with VAT: | Fr.2.24762 |


