Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MPQ7231GLE-D30-AEC1-P | |
|---|---|
| DigiKey Part Number | 1589-MPQ7231GLE-D30-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7231GLE-D30-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7231GLE-D30-AEC1-PDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MPQ7231GLE-D30-AEC1-P | 
| Description | MPSAFETM 42V, 3A BUCK OR 2.4A BU | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Monolithic Power Systems Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | DC DC Regulator | |
| Topology | Step-Down (Buck), Step-Up (Boost) | |
| Internal Switch(s) | Yes | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 6V | |
| Voltage - Supply (Max) | 42V | |
| Voltage - Output | - | |
| Current - Output / Channel | 2.4A, 3A | |
| Frequency | 1.25MHz, 2.4MHz | |
| Dimming | Analog, PWM | |
| Applications | Camera Flash | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount, Wettable Flank | |
| Package / Case | 19-PowerVFQFN | |
| Supplier Device Package | 19-QFN (3x4) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.78160 | Fr.890.80 | 
| 1,000 | Fr.1.73226 | Fr.1,732.26 | 
| 1,500 | Fr.1.70756 | Fr.2,561.34 | 
| 2,500 | Fr.1.68019 | Fr.4,200.48 | 
| 3,500 | Fr.1.66420 | Fr.5,824.70 | 
| Unit Price without VAT: | Fr.1.78160 | 
|---|---|
| Unit Price with VAT: | Fr.1.92591 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland