DE6E3KJ102MB3B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1,635
Unit Price: Fr.0.63000
Datasheet
1000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE6E3KJ102MB3B

DigiKey Part Number
DE6E3KJ102MB3B-ND
Manufacturer
Manufacturer Product Number
DE6E3KJ102MB3B
Description
CAP CER 1000PF 300VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE6E3KJ102MB3B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Ratings
AEC-Q200, X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE6E3KJ102MN3AMurata Electronics1,635490-13279-1-NDFr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
500Fr.0.33188Fr.165.94
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33188
Unit Price with VAT:Fr.0.35876