Direct

DE6E3KJ332MB3B | |
|---|---|
DigiKey Part Number | 490-17641-ND |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ332MB3B |
Description | CAP CER 3300PF 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ332MB3B Models |
Category | Ratings AEC-Q200, X1, Y2 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE6E3KJ332MN3A | Murata Electronics | 97 | 490-11081-1-ND | Fr.0.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.99000 | Fr.0.99 |
| 10 | Fr.0.64600 | Fr.6.46 |
| 50 | Fr.0.50940 | Fr.25.47 |
| 100 | Fr.0.46710 | Fr.46.71 |
| 500 | Fr.0.39594 | Fr.197.97 |
| 1,000 | Fr.0.37391 | Fr.373.91 |
| 2,500 | Fr.0.35066 | Fr.876.65 |
| 5,000 | Fr.0.33664 | Fr.1,683.20 |
| Unit Price without VAT: | Fr.0.99000 |
|---|---|
| Unit Price with VAT: | Fr.1.07019 |


