Parametric Equivalent
Parametric Equivalent

GCM0335C1H101FA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H101FA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H101FA16J |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H101FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H101FA16D | Murata Electronics | 44,869 | 490-GCM0335C1H101FA16DCT-ND | Fr.0.08000 | Parametric Equivalent |
| GRT0335C1H101FA02D | Murata Electronics | 305,001 | 490-GRT0335C1H101FA02DCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.00451 | Fr.225.50 |
| Unit Price without VAT: | Fr.0.00451 |
|---|---|
| Unit Price with VAT: | Fr.0.00488 |


