
GCM21BR71H683KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR71H683KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR71H683KA37LCT-ND - Cut Tape (CT) 490-GCM21BR71H683KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H683KA37L |
Description | CAP CER 0.068UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H683KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21BR72A683KA37L | Murata Electronics | 1,999 | 490-GCM21BR72A683KA37LCT-ND | Fr.0.13000 | Upgrade |
| GCD21BR71H683KA01L | Murata Electronics | 2,640 | 490-GCD21BR71H683KA01LCT-ND | Fr.0.14000 | Parametric Equivalent |
| GCE21BR71H683KA01L | Murata Electronics | 1,930 | 490-GCE21BR71H683KA01LCT-ND | Fr.0.17000 | Parametric Equivalent |
| 08055C683K4T2A | KYOCERA AVX | 46,675 | 478-KAM21BR71H683KTCT-ND | Fr.0.11000 | Direct |
| 08055C683K4T4A | KYOCERA AVX | 0 | 478-KAM21BR71H683KMTR-ND | Fr.0.02360 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.22700 | Fr.2.27 |
| 50 | Fr.0.16980 | Fr.8.49 |
| 100 | Fr.0.15210 | Fr.15.21 |
| 500 | Fr.0.12204 | Fr.61.02 |
| 1,000 | Fr.0.11278 | Fr.112.78 |
| 2,500 | Fr.0.10299 | Fr.257.48 |
| 5,000 | Fr.0.09710 | Fr.485.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09843 | Fr.295.29 |
| 6,000 | Fr.0.09300 | Fr.558.00 |
| 9,000 | Fr.0.09027 | Fr.812.43 |
| 15,000 | Fr.0.08726 | Fr.1,308.90 |
| 21,000 | Fr.0.08549 | Fr.1,795.29 |
| 30,000 | Fr.0.08379 | Fr.2,513.70 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

