110 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H111GA01D

DigiKey Part Number
490-6195-2-ND - Tape & Reel (TR)
490-6195-1-ND - Cut Tape (CT)
490-6195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H111GA01D
Description
CAP CER 110PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
110 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H111GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A111FAT2AKYOCERA AVX004025A111FAT2A-NDFr.0.10285Upgrade
In-Stock: 12,189
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.06500Fr.0.65
50Fr.0.04600Fr.2.30
100Fr.0.04000Fr.4.00
500Fr.0.02996Fr.14.98
1,000Fr.0.02688Fr.26.88
2,500Fr.0.02362Fr.59.05
5,000Fr.0.02166Fr.108.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01948Fr.194.80
20,000Fr.0.01819Fr.363.80
30,000Fr.0.01755Fr.526.50
50,000Fr.0.01684Fr.842.00
70,000Fr.0.01642Fr.1,149.40
100,000Fr.0.01602Fr.1,602.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972