GRM155C80J225ME95J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 296,057
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,507
Unit Price: Fr.0.12000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C80J225ME95J

DigiKey Part Number
GRM155C80J225ME95J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155C80J225ME95J
Description
CAP CER 2.2UF 6.3V X6S 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C80J225ME95J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.00744Fr.372.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00744
Unit Price with VAT:Fr.0.00804