300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H301GA01D

DigiKey Part Number
490-14371-2-ND - Tape & Reel (TR)
490-14371-1-ND - Cut Tape (CT)
490-14371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H301GA01D
Description
CAP CER 300PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H301GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H301GA16DMurata Electronics0490-GCM1885C1H301GA16DTR-NDFr.0.05115Parametric Equivalent
GCM1885C1H301GA16JMurata Electronics0490-GCM1885C1H301GA16JTR-NDFr.0.04653Parametric Equivalent
GRM1885C1H301GA01JMurata Electronics0490-GRM1885C1H301GA01JTR-NDFr.0.01991Parametric Equivalent
06035A301GAT2AKYOCERA AVX2,900478-10310-1-NDFr.0.29000Direct
C0603C301G5GACTUKEMET0399-C0603C301G5GACTUTR-NDFr.0.17732Parametric Equivalent
In-Stock: 3,351
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.07000Fr.0.70
50Fr.0.04900Fr.2.45
100Fr.0.04280Fr.4.28
500Fr.0.03216Fr.16.08
1,000Fr.0.02889Fr.28.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02331Fr.93.24
8,000Fr.0.02154Fr.172.32
12,000Fr.0.02066Fr.247.92
20,000Fr.0.01968Fr.393.60
28,000Fr.0.01911Fr.535.08
40,000Fr.0.01856Fr.742.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972