GRM219R61A106ME44D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,849
Unit Price: Fr.0.69000
Datasheet

Direct


KEMET
In Stock: 5,586
Unit Price: Fr.0.65000
Datasheet

Direct


YAGEO
In Stock: 17,795
Unit Price: Fr.0.23000
Datasheet

Direct


YAGEO
In Stock: 26,068
Unit Price: Fr.0.14000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: Fr.3.21000
Datasheet

Upgrade


Knowles Novacap
In Stock: 299
Unit Price: Fr.3.13000
Datasheet

Upgrade


Knowles Novacap
In Stock: 11,763
Unit Price: Fr.2.47000
Datasheet

Upgrade


Knowles Novacap
In Stock: 2,321
Unit Price: Fr.2.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 198,300
Unit Price: Fr.0.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,828
Unit Price: Fr.0.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 400,665
Unit Price: Fr.0.16000
Datasheet

Upgrade


KEMET
In Stock: 198,157
Unit Price: Fr.0.18000
Datasheet

Upgrade


KEMET
In Stock: 154,454
Unit Price: Fr.0.13000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R61A106ME44D

DigiKey Part Number
GRM219R61A106ME44D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM219R61A106ME44D
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R61A106ME44D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable