GRT1885C1H471JA02D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 24,520
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 56,849
Unit Price: Fr.0.17000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 106,061
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,988
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,410
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 951
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 47
Unit Price: Fr.0.16000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3,063
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 56,562
Unit Price: Fr.0.08000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C1H471JA02D

DigiKey Part Number
490-GRT1885C1H471JA02DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT1885C1H471JA02D
Description
CAP CER 470PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C1H471JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05304Fr.212.16
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05304
Unit Price with VAT:Fr.0.05734