
GRT1885C1E103JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C1E103JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C1E103JA02DCT-ND - Cut Tape (CT) 490-GRT1885C1E103JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C1E103JA02D |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C1E103JA02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT1885C1E103JA02J | Murata Electronics | 361,695 | 490-GRT1885C1E103JA02JCT-ND | Fr.0.13000 | Parametric Equivalent |
| C0603C103J3GACAUTO | KEMET | 7,452 | 399-C0603C103J3GACAUTOCT-ND | Fr.0.29000 | Parametric Equivalent |
| C0603C103J3GECAUTO | KEMET | 61,606 | 399-14102-1-ND | Fr.0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07400 | Fr.0.74 |
| 50 | Fr.0.05220 | Fr.2.61 |
| 100 | Fr.0.04550 | Fr.4.55 |
| 500 | Fr.0.03432 | Fr.17.16 |
| 1,000 | Fr.0.03087 | Fr.30.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02498 | Fr.99.92 |
| 8,000 | Fr.0.02312 | Fr.184.96 |
| 12,000 | Fr.0.02219 | Fr.266.28 |
| 20,000 | Fr.0.02116 | Fr.423.20 |
| 28,000 | Fr.0.02056 | Fr.575.68 |
| 40,000 | Fr.0.01998 | Fr.799.20 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

