Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT21BR71E225KE13K | |
|---|---|
DigiKey Part Number | 490-GRT21BR71E225KE13KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT21BR71E225KE13K |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR71E225KE13K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BR71E225KA01K | Murata Electronics | 89,459 | 490-GCJ21BR71E225KA01KCT-ND | Fr.0.30000 | Parametric Equivalent |
| GCJ21BR71E225KA01L | Murata Electronics | 1,223 | 490-GCJ21BR71E225KA01LCT-ND | Fr.0.30000 | Parametric Equivalent |
| GCM21BR71E225KA73K | Murata Electronics | 58,307 | 490-14744-1-ND | Fr.0.22000 | Parametric Equivalent |
| GCM21BR71E225KA73L | Murata Electronics | 345,257 | 490-4787-1-ND | Fr.0.33000 | Parametric Equivalent |
| GRT21BR71E225KE13L | Murata Electronics | 1,104 | 490-GRT21BR71E225KE13LCT-ND | Fr.0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03146 | Fr.314.60 |
| Unit Price without VAT: | Fr.0.03146 |
|---|---|
| Unit Price with VAT: | Fr.0.03401 |







-1,45mm.jpg)
