KRM55L5C3A153JDL1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 398
Unit Price: Fr.2.32000
Datasheet
KC355LD72E564KH01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55L5C3A153JDL1L

DigiKey Part Number
490-KRM55L5C3A153JDL1LTR-ND - Tape & Reel (TR)
490-KRM55L5C3A153JDL1LCT-ND - Cut Tape (CT)
490-KRM55L5C3A153JDL1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55L5C3A153JDL1L
Description
CAP CER 0.015UF 1KV C0G/NP0 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55L5C3A153JDL1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.122" (3.10mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.1.05710Fr.422.84
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.21000Fr.2.21
10Fr.1.69500Fr.16.95
50Fr.1.55700Fr.77.85
100Fr.1.29100Fr.129.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.2.21000
Unit Price with VAT:Fr.2.38901