Parametric Equivalent

KRM55L5C3A153JDL1L | |
|---|---|
DigiKey Part Number | 490-KRM55L5C3A153JDL1LTR-ND - Tape & Reel (TR) 490-KRM55L5C3A153JDL1LCT-ND - Cut Tape (CT) 490-KRM55L5C3A153JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55L5C3A153JDL1L |
Description | CAP CER 0.015UF 1KV C0G/NP0 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55L5C3A153JDL1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.1.05710 | Fr.422.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.21000 | Fr.2.21 |
| 10 | Fr.1.69500 | Fr.16.95 |
| 50 | Fr.1.55700 | Fr.77.85 |
| 100 | Fr.1.29100 | Fr.129.10 |
| Unit Price without VAT: | Fr.2.21000 |
|---|---|
| Unit Price with VAT: | Fr.2.38901 |


