LQH2HPZR47MGRL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 762
Unit Price: Fr.0.93000
Datasheet

Similar


Taiyo Yuden
In Stock: 5,000
Unit Price: Fr.0.22000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.12124
Datasheet
LQH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPZR47MGRL

DigiKey Part Number
490-15906-2-ND - Tape & Reel (TR)
490-15906-1-ND - Cut Tape (CT)
490-15906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2HPZR47MGRL
Description
FIXED IND 470NH 2.52A 54MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 2.52 A 54mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPZR47MGRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
54mOhm Max
Frequency - Self Resonant
120MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.17370Fr.521.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17370
Unit Price with VAT:Fr.0.18777