LQM18NNR12K00D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 9,929
Unit Price: Fr.0.28000
Datasheet

Direct


Bourns Inc.
In Stock: 9,674
Unit Price: Fr.0.08000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: Fr.0.01213
Datasheet
Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18NNR12K00D

DigiKey Part Number
LQM18NNR12K00D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQM18NNR12K00D
Description
FIXED IND 120NH 50MA 500MOHM SMD
Customer Reference
Detailed Description
120 nH Shielded Multilayer Inductor 50 mA 500mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18NNR12K00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
120 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
15 @ 25MHz
Frequency - Self Resonant
205MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes