RDEC71E224K0K1C03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 950
Unit Price: Fr.0.38000
Datasheet

Upgrade


TDK Corporation
In Stock: 67
Unit Price: Fr.0.36000
Datasheet
RDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDEC71E224K0K1C03B

DigiKey Part Number
490-5381-ND
Manufacturer
Manufacturer Product Number
RDEC71E224K0K1C03B
Description
CAP CER 0.22UF 25V X7S RADIAL
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RDEC71E224K0K1C03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types