74AHC157PW-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,894
Unit Price: Fr.0.29000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,317
Unit Price: Fr.0.41000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.21598
Datasheet

Similar


onsemi
In Stock: 914
Unit Price: Fr.1.08000
Datasheet

Similar


onsemi
In Stock: 694
Unit Price: Fr.0.46000
Datasheet

Similar


onsemi
In Stock: 2,065
Unit Price: Fr.0.35000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.35000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 5,141
Unit Price: Fr.0.82000
Datasheet

Similar


Texas Instruments
In Stock: 2,980
Unit Price: Fr.0.55000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 4,481
Unit Price: Fr.0.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,741
Unit Price: Fr.0.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,000
Unit Price: Fr.0.66000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC157PW-Q100J

DigiKey Part Number
1727-74AHC157PW-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC157PW-Q100J
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.14967Fr.374.18
5,000Fr.0.14518Fr.725.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14967
Unit Price with VAT:Fr.0.16179