
74VHCT244BQ,115 | |
---|---|
DigiKey Part Number | 1727-7075-2-ND - Tape & Reel (TR) 1727-7075-1-ND - Cut Tape (CT) 1727-7075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT244BQ,115 |
Description | IC BUFF NON-INVERT 5.5V 20DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.42000 | Fr.0.42 |
10 | Fr.0.29000 | Fr.2.90 |
50 | Fr.0.23960 | Fr.11.98 |
100 | Fr.0.22380 | Fr.22.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.17889 | Fr.536.67 |
Unit Price without VAT: | Fr.0.42000 |
---|---|
Unit Price with VAT: | Fr.0.45402 |