Similar
Parametric Equivalent



BAS416-QF | |
|---|---|
DigiKey Part Number | 1727-BAS416-QFTR-ND - Tape & Reel (TR) 1727-BAS416-QFCT-ND - Cut Tape (CT) 1727-BAS416-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS416-QF |
Description | DIODE STANDARD 75V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.14300 | Fr.1.43 |
| 50 | Fr.0.10240 | Fr.5.12 |
| 100 | Fr.0.08900 | Fr.8.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03952 | Fr.395.20 |
| 20,000 | Fr.0.03583 | Fr.716.60 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |




