BZX38450-C10F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,559
Unit Price: Fr.0.66000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,790
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.03385
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.04263
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.04117
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 31,991
Unit Price: Fr.0.18000
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BZX38450-C10F

DigiKey Part Number
1727-BZX38450-C10FTR-ND - Tape & Reel (TR)
1727-BZX38450-C10FCT-ND - Cut Tape (CT)
1727-BZX38450-C10FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C10F
Description
DIODE ZENER 10V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000Fr.0.02491Fr.996.40
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458