CBT3306PW-Q100J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 4,524
Unit Price: Fr.0.38000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.40000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,504
Unit Price: Fr.0.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,113
Unit Price: Fr.0.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,615
Unit Price: Fr.0.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,990
Unit Price: Fr.0.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,112
Unit Price: Fr.0.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,706
Unit Price: Fr.0.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,000
Unit Price: Fr.0.21983
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3306PW-Q100J

DigiKey Part Number
CBT3306PW-Q100J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT3306PW-Q100J
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes