
HEF4557BT,652 | |
---|---|
DigiKey Part Number | HEF4557BT,652-ND |
Manufacturer | |
Manufacturer Product Number | HEF4557BT,652 |
Description | IC SHIFT REGSTR COMP 64BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 64 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 15.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |