Parametric Equivalent
Parametric Equivalent

NHDTA144ET-QR | |
|---|---|
DigiKey Part Number  | 1727-NHDTA144ET-QRTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | NHDTA144ET-QR  | 
Description  | NHDTA144ET-Q/SOT23/TO-236AB  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Transistor Type  | PNP - Pre-Biased  | |
Current - Collector (Ic) (Max)  | 100 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 80 V  | |
Resistors Included  | R1 and R2  | |
Resistor - Base (R1)  | 47 kOhms  | |
Resistor - Emitter Base (R2)  | 47 kOhms  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 100 @ 10mA, 5V  | |
Vce Saturation (Max) @ Ib, Ic  | 100mV @ 500µA, 10mA  | |
Current - Collector Cutoff (Max)  | 100nA  | |
Frequency - Transition  | 150 MHz  | |
Power - Max  | 250 mW  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | TO-236AB  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.02993 | Fr.89.79 | 
| 6,000 | Fr.0.02880 | Fr.172.80 | 
| Unit Price without VAT: | Fr.0.02993 | 
|---|---|
| Unit Price with VAT: | Fr.0.03235 | 


