NHDTA144ETVL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.02993

Parametric Equivalent


Nexperia USA Inc.
In Stock: 30,476
Unit Price: Fr.0.20000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHDTA144ETVL

DigiKey Part Number
1727-NHDTA144ETVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NHDTA144ETVL
Description
TRANS PREBIAS PNP 80V TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NHDTA144ETVL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA
Frequency - Transition
150 MHz
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000Fr.0.02613Fr.1,045.20
Unit Price without VAT:Fr.0.02613
Unit Price with VAT:Fr.0.02825