
PESD1USB3B/CZ | |
---|---|
DigiKey Part Number | 1727-PESD1USB3B/CZTR-ND - Tape & Reel (TR) 1727-PESD1USB3B/CZCT-ND - Cut Tape (CT) 1727-PESD1USB3B/CZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1USB3B/CZ |
Description | TVS DIODE 4VWM 5WLCSP |
Customer Reference | |
Detailed Description | Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount 5-WLCSP (0.77x1.17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 9.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.29pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.58000 | Fr.0.58 |
10 | Fr.0.36200 | Fr.3.62 |
50 | Fr.0.26320 | Fr.13.16 |
100 | Fr.0.23100 | Fr.23.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | Fr.0.12570 | Fr.565.65 |
9,000 | Fr.0.11509 | Fr.1,035.81 |
Unit Price without VAT: | Fr.0.58000 |
---|---|
Unit Price with VAT: | Fr.0.62698 |