Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




LGU2A122MELZ | |
|---|---|
DigiKey Part Number | 493-8472-ND |
Manufacturer | |
Manufacturer Product Number | LGU2A122MELZ |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2A122MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.74 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.001 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.73000 | Fr.3.73 |
| 10 | Fr.2.55700 | Fr.25.57 |
| 50 | Fr.2.12840 | Fr.106.42 |
| 250 | Fr.1.76820 | Fr.442.05 |
| 500 | Fr.1.65340 | Fr.826.70 |
| 1,000 | Fr.1.57055 | Fr.1,570.55 |
| 2,500 | Fr.1.48222 | Fr.3,705.55 |
| 5,000 | Fr.1.47800 | Fr.7,390.00 |
| Unit Price without VAT: | Fr.3.73000 |
|---|---|
| Unit Price with VAT: | Fr.4.03213 |








