

LGY1J392MELB35 | |
---|---|
DigiKey Part Number | 493-8684-ND |
Manufacturer | |
Manufacturer Product Number | LGY1J392MELB35 |
Description | CAP ALUM 3900UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1J392MELB35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.76 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.38000 | Fr.4.38 |
10 | Fr.3.02600 | Fr.30.26 |
50 | Fr.2.46700 | Fr.123.35 |
200 | Fr.2.14445 | Fr.428.89 |
600 | Fr.1.96147 | Fr.1,176.88 |
1,000 | Fr.1.89312 | Fr.1,893.12 |
2,600 | Fr.1.81103 | Fr.4,708.68 |
Unit Price without VAT: | Fr.4.38000 |
---|---|
Unit Price with VAT: | Fr.4.73478 |