



UHD1H271MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1H271MPD1TDCT-ND - Cut Tape (CT) UHD1H271MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H271MPD1TD |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H271MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.106 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.58 A @ 100 kHz |
Part Status Not For New Designs | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1H271MPD1TD | Nichicon | 998 | 493-UHW1H271MPD1TDCT-ND | Fr.1.11000 | Upgrade |
| UHD1H271MPD | Nichicon | 1,670 | 493-16782-ND | Fr.0.79000 | Parametric Equivalent |
| UHE1H271MPD | Nichicon | 463 | 493-1610-ND | Fr.0.74000 | Parametric Equivalent |
| UHE1H271MPD1CA | Nichicon | 0 | UHE1H271MPD1CA-ND | Fr.0.20010 | Parametric Equivalent |
| UHE1H271MPD1TD | Nichicon | 1,489 | 493-17400-1-ND | Fr.0.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.55000 | Fr.5.50 |
| 50 | Fr.0.41840 | Fr.20.92 |
| 100 | Fr.0.37690 | Fr.37.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.30516 | Fr.152.58 |
| 1,000 | Fr.0.28256 | Fr.282.56 |
| 1,500 | Fr.0.27115 | Fr.406.73 |
| 2,500 | Fr.0.25842 | Fr.646.05 |
| 3,500 | Fr.0.25095 | Fr.878.33 |
| 5,000 | Fr.0.24373 | Fr.1,218.65 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

