270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1H271MPD1TD

DigiKey Part Number
493-UHD1H271MPD1TDCT-ND - Cut Tape (CT)
UHD1H271MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1H271MPD1TD
Description
CAP ALUM 270UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1H271MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.106 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.58 A @ 100 kHz
Part Status
Not For New Designs
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1H271MPD1TDNichicon998493-UHW1H271MPD1TDCT-NDFr.1.11000Upgrade
UHD1H271MPDNichicon1,670493-16782-NDFr.0.79000Parametric Equivalent
UHE1H271MPDNichicon463493-1610-NDFr.0.74000Parametric Equivalent
UHE1H271MPD1CANichicon0UHE1H271MPD1CA-NDFr.0.20010Parametric Equivalent
UHE1H271MPD1TDNichicon1,489493-17400-1-NDFr.0.79000Parametric Equivalent
In-Stock: 1,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.86000Fr.0.86
10Fr.0.55000Fr.5.50
50Fr.0.41840Fr.20.92
100Fr.0.37690Fr.37.69
Tape & Box (TB)
QuantityUnit PriceExt Price
500Fr.0.30516Fr.152.58
1,000Fr.0.28256Fr.282.56
1,500Fr.0.27115Fr.406.73
2,500Fr.0.25842Fr.646.05
3,500Fr.0.25095Fr.878.33
5,000Fr.0.24373Fr.1,218.65
Manufacturers Standard Package
Unit Price without VAT:Fr.0.86000
Unit Price with VAT:Fr.0.92966